The PHP20NQ20T127 is a 200V 20A SOT packaged TrenchMOS MOSFET. It has a maximum power dissipation of 150W and a maximum dual supply voltage of 200V. The device is available in a package quantity of 1000 units, packaged in rail/Tube packaging. The device's input capacitance is 24.74nF and its Rds on max is 130mR.
NXP PHP20NQ20T127 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 24.74nF |
| Max Dual Supply Voltage | 200V |
| Max Power Dissipation | 150W |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Rds On Max | 130mR |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP20NQ20T127 to view detailed technical specifications.
No datasheet is available for this part.