NXP PHP225 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
