NXP PHS74HC253DQ100118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHS74HC253DQ100118 to view detailed technical specifications.
No datasheet is available for this part.