NXP PHS74HCT253DQ100!A technical specifications.
| Package/Case | SO |
| High Level Output Current | -6mA |
| Logic Function | Multiplexer |
| Low Level Output Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHS74HCT253DQ100!A to view detailed technical specifications.
No datasheet is available for this part.