NXP PHSBT168GWT1 technical specifications.
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for NXP PHSBT168GWT1 to view detailed technical specifications.
No datasheet is available for this part.