NXP PHSBUK7Y2875B115 technical specifications.
| Continuous Drain Current (ID) | 35.5A |
| Fall Time | 7.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 29.8ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHSBUK7Y2875B115 to view detailed technical specifications.
No datasheet is available for this part.