NXP PHSPSMN2R240PS127 technical specifications.
| Continuous Drain Current (ID) | 100A |
| Fall Time | 25.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Turn-Off Delay Time | 66.6ns |
| Turn-On Delay Time | 33.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHSPSMN2R240PS127 to view detailed technical specifications.
No datasheet is available for this part.