The PHSS87C7525N28 is an 8-bit microcontroller from NXP with a 2KB EPROM and 64B RAM. It operates at a maximum frequency of 16MHz and a supply voltage of 5V. The device is packaged in a PDIP and has a maximum operating temperature of 85°C. It features 21 programmable I/Os and one timer/counter. The microcontroller is designed to operate within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W.
NXP PHSS87C7525N28 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| RAM Size | 64B |
| RoHS | Compliant |
Download the complete datasheet for NXP PHSS87C7525N28 to view detailed technical specifications.
No datasheet is available for this part.