
The PHT6N06T is a surface mount power MOSFET from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.5A and a drain to source voltage of 55V. The device is packaged in a SC package and is suitable for surface mount applications. The PHT6N06T is RoHS compliant and has a maximum power dissipation of 8.3W.
NXP PHT6N06T technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 175pF |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8.3W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 8.3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 7.8ns |
| Turn-On Delay Time | 4.9ns |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PHT6N06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
