The PIC16C662/JW microcontroller features a 8051 core architecture with 40 I/Os and supports external oscillators. It operates within a temperature range of -40°C to 85°C and is packaged in a BQFP format. The device includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It does not contain lead-free materials and is available in a tray packaging format.
NXP PIC16C662/JW technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Core Architecture | 8051 |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 176B |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PIC16C662/JW to view detailed technical specifications.
No datasheet is available for this part.