NXP PIMZ2,115 technical specifications.
| Package/Case | TSOP |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 190MHz |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50V |
| Transition Frequency | 190MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PIMZ2,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
