The PIP3202-DC,118 is a dual output DC power supply from NXP, capable of delivering up to 8A of current per output. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 83.3W. The device is packaged in tape and reel format, with 800 units per package. It is compliant with RoHS regulations.
NXP PIP3202-DC,118 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 83.3W |
| Max Supply Current | 3.6mA |
| Number of Outputs | 2 |
| Output Current | 8A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PIP3202-DC,118 to view detailed technical specifications.
No datasheet is available for this part.