NXP PIP401 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 100uA |
| Dual Supply Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75A |
| Max Output Voltage | 20V |
| Min Output Voltage | 300mV |
| Max Power Dissipation | 12.8W |
| Nominal Vgs | 5V |
| Number of Outputs | 1 |
| Output Current | 75A |
| Power Dissipation | 12.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 0.007ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PIP401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.