NXP PIP401,118 technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75A |
| Max Power Dissipation | 100mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 7us |
| RoHS | Compliant |
Download the complete datasheet for NXP PIP401,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
