NXP PIP401/T3 technical specifications.
| Package/Case | SOT-427 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP PIP401/T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
