NXP PK20DX128VFT5 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, I2S, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 12 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 18KB |
| RoHS | Compliant |
Download the complete datasheet for NXP PK20DX128VFT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.