NXP PK20FN1M0VLQ12 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, EBI/EMI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 100 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 128KB |
| Series | Kinetis |
| RoHS | Compliant |
Download the complete datasheet for NXP PK20FN1M0VLQ12 to view detailed technical specifications.
No datasheet is available for this part.