MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 120-Pin WLCSP T/R
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, I2S, UART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 15 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |