
The PK61FX512VMD12 is a 32-bit ARM microcontroller with 512KB of FLASH memory and 128KB of RAM. It operates at a maximum frequency of 120MHz and has a maximum operating temperature of 105°C. The device is available in a MAPBGA package and is lead free and halogen free. It supports a variety of interfaces including I2C, SPI, USB, CAN, Ethernet, IrDA, SD, UART, USART, EBI/EMI, and I2S. The microcontroller has 95 I/Os and 23 timers/counters, and includes peripherals such as power-on reset, pulse width modulation, watch dog timer, direct memory access, and low voltage detect.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PK61FX512VMD12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, SD, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 95 |
| Number of Timers/Counters | 23 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | Kinetis K60 |
| Weight | 0.015556oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PK61FX512VMD12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.