NXP PLVA650A.215 technical specifications.
| Package/Case | TO-236AB |
| Frequency | 28MHz |
| Height | 1mm |
| Impedance | 700R |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 21uA |
| Max Reverse Leakage Current | 20uA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 4% |
| Voltage | 5V |
| Width | 1.4mm |
| Working Voltage | 5V |
| Zener Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PLVA650A.215 to view detailed technical specifications.
No datasheet is available for this part.