NXP PLVA659A215 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Tolerance | 3% |
| Zener Voltage | 5.9V |
| RoHS | Compliant |
Download the complete datasheet for NXP PLVA659A215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
