NXP PLVA665A,215 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 40nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Working Voltage | 6.5V |
| Zener Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PLVA665A,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
