NXP PMBD353T/R technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 250nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBD353T/R to view detailed technical specifications.
No datasheet is available for this part.