NXP PMBD354215 technical specifications.
| Average Rectified Current | 30mA |
| Package/Case | TO-236-3 |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 30mA |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Current | 250nA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBD354215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
