
The PMBD6050T/R is a surface mount diode from NXP with a capacitance of 1.5pF and a current rating of 215mA. It operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The diode is packaged in a TO-236AB case and is available on tape and reel. It can withstand a peak non-repetitive surge current of 4A and has a DC rated voltage of 85V.
NXP PMBD6050T/R technical specifications.
| Capacitance | 1.5pF |
| Package/Case | TO-236AB |
| Current Rating | 215mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 215mA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBD6050T/R to view detailed technical specifications.
No datasheet is available for this part.