The PMBT3906YST/R is a PNP transistor with a collector base voltage of 40V and a maximum collector current of 200mA. It features a gain bandwidth product of 250MHz and a maximum power dissipation of 350mW. The transistor is packaged in tape and reel quantities of 3000 and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
NXP PMBT3906YST/R technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT3906YST/R to view detailed technical specifications.
No datasheet is available for this part.