NXP PMBT4403/DG,215 technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT4403/DG,215 to view detailed technical specifications.
No datasheet is available for this part.