The PMBT6429.215 is a surface mount NPN transistor with a maximum collector current of 100mA and a maximum operating temperature of 150°C. It has a collector base voltage of 55V and a collector emitter breakdown voltage of 45V. The transistor is packaged in a TO-236-3 case and is lead free. It has a maximum power dissipation of 250mW and a maximum frequency of 700MHz.
NXP PMBT6429.215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 55V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 700MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Transition Frequency | 700MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT6429.215 to view detailed technical specifications.
No datasheet is available for this part.