NXP PMD2001D technical specifications.
| Collector Emitter Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 320mW |
| Polarity | NPN, PNP |
| Power Dissipation | 320mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMD2001D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.