NXP PMD3001D115 technical specifications.
| Package/Case | TSOP |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Current Rating | 1A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 580mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 40V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMD3001D115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.