NXP PMDPB28UN technical specifications.
| Package/Case | SOT-1118 |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 510mW |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| RoHS | Compliant |
Download the complete datasheet for NXP PMDPB28UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.