The PMDXB600UNE is a 2-channel N-Channel TrenchFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 265mW and a maximum Rds On of 620mR. The device is packaged in a DFN package and is mounted using surface mount techniques. It is compliant with RoHS standards and is not compliant with Reach SVHC. The device has an input capacitance of 21.3pF and a threshold voltage of 700mV.
NXP PMDXB600UNE technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 21.3pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 265mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 620mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 700mV |
| RoHS | Compliant |
Download the complete datasheet for NXP PMDXB600UNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.