
The PMEG1030EH115 is a surface mount power rectifier from NXP with an average rectified current of 3A and a maximum operating temperature of 150°C. It has a maximum reverse voltage of 10V and a peak non-repetitive surge current of 9A. The device is lead free and has a minimum operating temperature of -65°C.
NXP PMEG1030EH115 technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 10V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 10V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 9A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG1030EH115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.