NXP PMEG2002ESF technical specifications.
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PMEG2002ESF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
