NXP PMEG2005EB TR technical specifications.
| Capacitance | 30pF |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 6A |
| Polarity | Standard |
| Radiation Hardening | No |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG2005EB TR to view detailed technical specifications.
No datasheet is available for this part.