NXP PMEG2005ELD technical specifications.
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG2005ELD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
