NXP PMEG2005EPK,315 technical specifications.
| Average Rectified Current | 500mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 20°C/W |
| Package Quantity | 8000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG2005EPK,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.