NXP PMEG2010AEB115 technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Forward Surge Current (Ifsm) | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1.5mA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 6A |
| Reach SVHC Compliant | No |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG2010AEB115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.