NXP PMEG2010BEA technical specifications.
| Package/Case | SC |
| Forward Current | 1A |
| Height | 1.05mm |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG2010BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
