NXP PMEG2010EPA technical specifications.
| Package/Case | SOT-1061 |
| Forward Current | 1A |
| Height | 0.65mm |
| Length | 2.1mm |
| Max Forward Surge Current (Ifsm) | 17A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1.9mA |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG2010EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
