NXP PMEG2015EPK technical specifications.
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG2015EPK to view detailed technical specifications.
No datasheet is available for this part.