NXP PMEG2015EV technical specifications.
| Package/Case | SOT-666 |
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG2015EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.