NXP PMEG2015EV,115 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SOT-666 |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG2015EV,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
