The PMEG2020CPA is a surface mount power Schottky diode with a maximum forward surge current of 9A and a maximum reverse voltage of 20V. It has a reverse recovery time of 55ns and is rated for operation up to 150°C. The diode is packaged in a SOT-1061 case and is RoHS compliant. It is not Reach SVHC compliant.
NXP PMEG2020CPA technical specifications.
| Package/Case | SOT-1061 |
| Forward Current | 2A |
| Height | 0.65mm |
| Length | 2.1mm |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 55ns |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG2020CPA to view detailed technical specifications.
No datasheet is available for this part.