NXP PMEG2020EJTR technical specifications.
| Capacitance | 60pF |
| Package/Case | SOD |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG2020EJTR to view detailed technical specifications.
No datasheet is available for this part.