NXP PMEG3010ET technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG3010ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.