
NXP PMEG4005EPK technical specifications.
| Element Configuration | Single |
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Reverse |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG4005EPK to view detailed technical specifications.
No datasheet is available for this part.