NXP PMEG4005ET-T/R technical specifications.
| Capacitance | 50pF |
| Package/Case | TO-236AB |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Polarity | Standard |
| Radiation Hardening | No |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG4005ET-T/R to view detailed technical specifications.
No datasheet is available for this part.