NXP PMEG4010BEA115 technical specifications.
| Average Rectified Current | 1A |
| Current | 1A |
| Forward Current | 1A |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage | 40V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG4010BEA115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
