NXP PMEG45A10EPDAZ technical specifications.
| Average Rectified Current | 10A |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 21ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PMEG45A10EPDAZ to view detailed technical specifications.
No datasheet is available for this part.